
VT5202-M3/4W | |
|---|---|
DigiKey Part Number | VT5202-M3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VT5202-M3/4W |
Description | DIODE SCHOTTKY 200V 5A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Capacitance @ Vr, F | 1216pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 50 | 22,64420 Kč | 1 132,21 Kč |
| 100 | 20,27990 Kč | 2 027,99 Kč |
| 500 | 16,13024 Kč | 8 065,12 Kč |
| 1 000 | 14,79561 Kč | 14 795,61 Kč |
| 2 000 | 13,67348 Kč | 27 346,96 Kč |
| 5 000 | 12,45950 Kč | 62 297,50 Kč |
| 10 000 | 11,70975 Kč | 117 097,50 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |





