
DST5200 | |
|---|---|
DigiKey Part Number | F7434-ND |
Manufacturer | |
Manufacturer Product Number | DST5200 |
Description | DIODE SCHOTTKY 200V 5A TO220AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 100 | 12,56520 Kč | 1 256,52 Kč |
| 500 | 9,87326 Kč | 4 936,63 Kč |
| 1 000 | 9,00730 Kč | 9 007,30 Kč |
| 2 000 | 8,27867 Kč | 16 557,34 Kč |
| 5 000 | 7,92675 Kč | 39 633,75 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

