5822SMJ/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 27,95000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 12,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,42775 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 014
Unit Price: 16,68000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 28 617
Unit Price: 17,73000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,26727 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 287
Unit Price: 21,27000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16 564
Unit Price: 21,27000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 931
Unit Price: 14,18000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 692
Unit Price: 16,48000 Kč
Datasheet
Diode 40 V 3A Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5822SMJ/TR13

DigiKey Part Number
5822SMJ/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5822SMJ/TR13
Description
DIODE SCHOTTKY 40V 3A DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.5 mA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B340-13Diodes Incorporated0B340DICT-ND27,95000 KčSimilar
B340-13-FDiodes Incorporated0B340-FDICT-ND12,51000 KčSimilar
B350-13Diodes Incorporated0B350DITR-ND10,42775 KčSimilar
B350-13-FDiodes Incorporated1 014B350-FDICT-ND16,68000 KčSimilar
CDBC340-GComchip Technology28 617641-1121-1-ND17,73000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,12458 Kč69 373,74 Kč
Manufacturers Standard Package
Unit Price without VAT:23,12458 Kč
Unit Price with VAT:27,98074 Kč