Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



B340-13 | |
|---|---|
DigiKey Part Number | B340DITR-ND - Tape & Reel (TR) B340DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B340-13 |
Description | DIODE SCHOTTKY 40V 3A SMC |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B340-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340-13-F | Diodes Incorporated | 0 | B340-FDICT-ND | 12,51000 Kč | Direct |
| SS34-E3/57T | Vishay General Semiconductor - Diodes Division | 5 287 | SS34-E3/57TGICT-ND | 21,27000 Kč | Direct |
| SS34 | onsemi | 85 052 | SS34FSCT-ND | 21,06000 Kč | Upgrade |
| 5822SMJ/TR13 | Microchip Technology | 0 | 5822SMJ/TR13-ND | 23,12458 Kč | Similar |
| 5822SMJE3/TR13 | Microchip Technology | 5 035 | 150-5822SMJE3/TR13CT-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 8,60289 Kč | 258 086,70 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |










