
SS34 | |
|---|---|
DigiKey Part Number | SS34FSTR-ND - Tape & Reel (TR) SS34FSCT-ND - Cut Tape (CT) SS34FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34 |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS34 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B540CQ-13-F | Diodes Incorporated | 994 | B540CQ-13-FDICT-ND | 0,78000 Kč | Similar |
| SS34 | Taiwan Semiconductor Corporation | 2 350 | 1801-SS34CT-ND | 0,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 13,16000 Kč | 131,60 Kč |
| 100 | 8,56740 Kč | 856,74 Kč |
| 500 | 6,58534 Kč | 3 292,67 Kč |
| 1 000 | 5,94674 Kč | 5 946,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,75457 Kč | 14 263,71 Kč |
| 6 000 | 4,37601 Kč | 26 256,06 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |









