
HSM840J/TR13 | |
|---|---|
DigiKey Part Number | HSM840J/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM840J/TR13 |
Description | DIODE SCHOTTKY 40V 8A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD3220S040S3R0 | KYOCERA AVX | 0 | 478-7818-2-ND | 5,26727 Kč | Similar |
| SL44-E3/57T | Vishay General Semiconductor - Diodes Division | 9 272 | SL44-E3/57TGICT-ND | 31,07000 Kč | Similar |
| SL44-E3/9AT | Vishay General Semiconductor - Diodes Division | 2 951 | 112-SL44-E3/9ATCT-ND | 31,49000 Kč | Similar |
| SL44HE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SL44HE3_A/HGITR-ND | 0,00000 Kč | Similar |
| SL44HE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SL44HE3_A/I-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,03741 Kč | 129 112,23 Kč |
| Unit Price without VAT: | 43,03741 Kč |
|---|---|
| Unit Price with VAT: | 52,07527 Kč |




