SL44HE3_A/H is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 157
Unit Price: 40,53000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 15 022
Unit Price: 13,65000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 16 012
Unit Price: 11,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 33,95377 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,46194 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 33,95377 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,46194 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,87371 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 878
Unit Price: 21,63000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 66
Unit Price: 24,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 400
Unit Price: 15,54000 Kč
Datasheet
Diode 40 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 8A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SL44HE3_A/H

DigiKey Part Number
SL44HE3_A/HGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL44HE3_A/H
Description
DIODE SCHOTTKY 40V 8A DO214AB
Customer Reference
Detailed Description
Diode 40 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types