Diode 40 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 8A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SK84L-TP

DigiKey Part Number
SK84L-TPMSTR-ND - Tape & Reel (TR)
SK84L-TPMSCT-ND - Cut Tape (CT)
SK84L-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK84L-TP
Description
DIODE SCHOTTKY 40V 8A DO214AB
Customer Reference
Detailed Description
Diode 40 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
400pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,41300 Kč154,13 Kč
10010,08740 Kč1 008,74 Kč
5007,80160 Kč3 900,80 Kč
1 0007,06478 Kč7 064,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,12897 Kč18 386,91 Kč
6 0005,65770 Kč33 946,20 Kč
9 0005,41762 Kč48 758,58 Kč
15 0005,14794 Kč77 219,10 Kč
21 0004,98825 Kč104 753,25 Kč
30 0004,83310 Kč144 993,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč