



3SMBJ5936B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5936BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5936BTPMSCT-ND - Cut Tape (CT) 3SMBJ5936BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5936B-TP |
Description | DIODE ZENER 30V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,69980 Kč | 369,98 Kč |
| 500 | 2,76712 Kč | 1 383,56 Kč |
| 1 000 | 2,65457 Kč | 2 654,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65457 Kč | 7 963,71 Kč |
| 6 000 | 1,54860 Kč | 9 291,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |









