
ALMD-CM3D-XZ002 | |
|---|---|
DigiKey Part Number | 516-2514-2-ND - Tape & Reel (TR) 516-2514-1-ND - Cut Tape (CT) 516-2514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CM3D-XZ002 |
Description | LED GREEN CLEAR 4SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 516nm | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 24,88300 Kč | 248,83 Kč |
| 100 | 18,78900 Kč | 1 878,90 Kč |
| 500 | 16,09034 Kč | 8 045,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,20864 Kč | 15 208,64 Kč |
| 2 000 | 14,46122 Kč | 28 922,44 Kč |
| 3 000 | 14,07832 Kč | 42 234,96 Kč |
| 5 000 | 13,64601 Kč | 68 230,05 Kč |
| 7 000 | 13,38904 Kč | 93 723,28 Kč |
| 10 000 | 13,13851 Kč | 131 385,10 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |











