Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

2N7002P,235 | |
|---|---|
DigiKey Part Number | 1727-1865-2-ND - Tape & Reel (TR) 1727-1865-1-ND - Cut Tape (CT) 1727-1865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002P,235 |
Description | MOSFET N-CH 60V 360MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 360mA (Ta) 350mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002P,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,56650 Kč | 156,65 Kč |
| 500 | 1,13978 Kč | 569,89 Kč |
| 1 000 | 1,00139 Kč | 1 001,39 Kč |
| 2 000 | 0,88454 Kč | 1 769,08 Kč |
| 5 000 | 0,75757 Kč | 3 787,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67882 Kč | 6 788,20 Kč |
| 20 000 | 0,61252 Kč | 12 250,40 Kč |
| 30 000 | 0,57871 Kč | 17 361,30 Kč |
| 50 000 | 0,54069 Kč | 27 034,50 Kč |
| 70 000 | 0,51817 Kč | 36 271,90 Kč |
| 100 000 | 0,49627 Kč | 49 627,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

















