
FBMH3216HM221NT | |
|---|---|
DigiKey Part Number | 587-3250-2-ND - Tape & Reel (TR) 587-3250-1-ND - Cut Tape (CT) 587-3250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3216HM221NT |
Description | FERRITE BEAD 220 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3216HM221NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,38480 Kč | 84,62 Kč |
| 50 | 3,02800 Kč | 151,40 Kč |
| 100 | 2,70030 Kč | 270,03 Kč |
| 250 | 2,30728 Kč | 576,82 Kč |
| 500 | 2,03554 Kč | 1 017,77 Kč |
| 1 000 | 1,78315 Kč | 1 783,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,54850 Kč | 3 097,00 Kč |
| 4 000 | 1,32980 Kč | 5 319,20 Kč |
| 6 000 | 1,31238 Kč | 7 874,28 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |










