
BSS138BKT116 | |
|---|---|
DigiKey Part Number | 846-BSS138BKT116TR-ND - Tape & Reel (TR) 846-BSS138BKT116CT-ND - Cut Tape (CT) 846-BSS138BKT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BKT116 |
Description | NCH 60V 400MA SMALL SIGNAL MOSFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 200mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138BKT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 680mOhm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 10µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 47 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,94600 Kč | 294,60 Kč |
| 500 | 2,18758 Kč | 1 093,79 Kč |
| 1 000 | 1,94190 Kč | 1 941,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62902 Kč | 4 887,06 Kč |
| 6 000 | 1,47112 Kč | 8 826,72 Kč |
| 9 000 | 1,39060 Kč | 12 515,40 Kč |
| 15 000 | 1,30010 Kč | 19 501,50 Kč |
| 21 000 | 1,24646 Kč | 26 175,66 Kč |
| 30 000 | 1,19433 Kč | 35 829,90 Kč |
| 75 000 | 1,07990 Kč | 80 992,50 Kč |
| 150 000 | 1,02365 Kč | 153 547,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











