
ALMD-EG3D-WY002 | |
|---|---|
DigiKey Part Number | 516-ALMD-EG3D-WY002TR-ND - Tape & Reel (TR) 516-ALMD-EG3D-WY002CT-ND - Cut Tape (CT) 516-ALMD-EG3D-WY002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-EG3D-WY002 |
Description | LED RED CLEAR ROUND SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 25 | 15,65600 Kč | 391,40 Kč |
| 100 | 14,34370 Kč | 1 434,37 Kč |
| 250 | 13,55800 Kč | 3 389,50 Kč |
| 500 | 13,00154 Kč | 6 500,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,47617 Kč | 12 476,17 Kč |
| 2 000 | 11,98083 Kč | 23 961,66 Kč |
| 3 000 | 11,70436 Kč | 35 113,08 Kč |
| 5 000 | 11,36924 Kč | 56 846,20 Kč |
| 7 000 | 11,15645 Kč | 78 095,15 Kč |
| 10 000 | 10,93742 Kč | 109 374,20 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




