
ALMD-CM3F-Y1002 | |
|---|---|
DigiKey Part Number | 516-ALMD-CM3F-Y1002TR-ND - Tape & Reel (TR) 516-ALMD-CM3F-Y1002CT-ND - Cut Tape (CT) 516-ALMD-CM3F-Y1002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CM3F-Y1002 |
Description | LED GREEN 4SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | ALMD-CM3F-Y1002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 522nm | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 100 | 13,76210 Kč | 1 376,21 Kč |
| 500 | 11,66858 Kč | 5 834,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,56115 Kč | 10 561,15 Kč |
| 2 000 | 10,00250 Kč | 20 005,00 Kč |
| 3 000 | 9,71612 Kč | 29 148,36 Kč |
| 5 000 | 9,39278 Kč | 46 963,90 Kč |
| 7 000 | 9,20051 Kč | 64 403,57 Kč |
| 10 000 | 9,01297 Kč | 90 129,70 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


