Blue 470nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-CB3D-SU002

DigiKey Part Number
516-2938-2-ND - Tape & Reel (TR)
516-2938-1-ND - Cut Tape (CT)
516-2938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALMD-CB3D-SU002
Description
LED BLUE CLEAR 4SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1023,93800 Kč239,38 Kč
10018,06670 Kč1 806,67 Kč
50015,47132 Kč7 735,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,20864 Kč15 208,64 Kč
2 00014,46122 Kč28 922,44 Kč
3 00014,07832 Kč42 234,96 Kč
5 00013,64601 Kč68 230,05 Kč
7 00013,38904 Kč93 723,28 Kč
10 00013,13851 Kč131 385,10 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč