Diode 40 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 8A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SL44HE3_B/H

DigiKey Part Number
112-SL44HE3_B/HTR-ND - Tape & Reel (TR)
112-SL44HE3_B/HCT-ND - Cut Tape (CT)
112-SL44HE3_B/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL44HE3_B/H
Description
DIODE SCHOTTKY 40V 8A DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 40 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 157
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1025,76500 Kč257,65 Kč
10017,30030 Kč1 730,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85012,75888 Kč10 845,05 Kč
1 70011,73603 Kč19 951,25 Kč
2 55011,21499 Kč28 598,22 Kč
4 25010,62953 Kč45 175,50 Kč
5 95010,28291 Kč61 183,31 Kč
8 5009,94604 Kč84 541,34 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč