


SL44HE3_B/I | |
|---|---|
DigiKey Part Number | 112-SL44HE3_B/ITR-ND - Tape & Reel (TR) 112-SL44HE3_B/ICT-ND - Cut Tape (CT) 112-SL44HE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL44HE3_B/I |
Description | DIODE SCHOTTKY 40V 8A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 25,59000 Kč | 255,90 Kč |
| 100 | 17,18280 Kč | 1 718,28 Kč |
| 500 | 13,57776 Kč | 6 788,88 Kč |
| 1 000 | 12,41799 Kč | 12 417,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,76972 Kč | 37 694,02 Kč |
| 7 000 | 10,05697 Kč | 70 398,79 Kč |
| 10 500 | 9,69401 Kč | 101 787,11 Kč |
| 17 500 | 9,37976 Kč | 164 145,80 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

