


SL44-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SL44-E3/9ATTR-ND - Tape & Reel (TR) 112-SL44-E3/9ATCT-ND - Cut Tape (CT) 112-SL44-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL44-E3/9AT |
Description | DIODE SCHOTTKY 40V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 100 | 13,28120 Kč | 1 328,12 Kč |
| 500 | 10,38268 Kč | 5 191,34 Kč |
| 1 000 | 9,44994 Kč | 9 449,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,12341 Kč | 28 431,93 Kč |
| 7 000 | 7,54965 Kč | 52 847,55 Kč |
| 10 500 | 7,25745 Kč | 76 203,23 Kč |
| 17 500 | 6,92920 Kč | 121 261,00 Kč |
| 24 500 | 6,73774 Kč | 165 074,63 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |



