B350-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1 014
Unit Price: 16,68000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 32,75982 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,19753 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 32,43864 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,55518 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 24,08810 Kč
Datasheet

Similar


onsemi
In Stock: 6 149
Unit Price: 23,98000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 441
Unit Price: 21,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 390
Unit Price: 15,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 931
Unit Price: 14,18000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 692
Unit Price: 16,48000 Kč
Datasheet
Diode 50 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount SMC
DO-214AB, SMC

B350-13

DigiKey Part Number
B350DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B350-13
Description
DIODE SCHOTTKY 50V 3A SMC
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B350-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B350-13-FDiodes Incorporated1 014B350-FDICT-ND16,68000 KčDirect
HSM350J/TR13Microchip Technology0HSM350J/TR13-ND32,75982 KčSimilar
HSM350JE3/TR13Microchip Technology0HSM350JE3/TR13-ND21,19753 KčSimilar
HSM550J/TR13Microchip Technology0HSM550J/TR13-ND32,43864 KčSimilar
HSM550JE3/TR13Microchip Technology0HSM550JE3/TR13-ND20,55518 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 00010,42775 Kč312 832,50 Kč
Unit Price without VAT:10,42775 Kč
Unit Price with VAT:12,61758 Kč