
SS35 | |
|---|---|
DigiKey Part Number | SS35FSTR-ND - Tape & Reel (TR) SS35FSCT-ND - Cut Tape (CT) SS35FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS35 |
Description | DIODE SCHOTTKY 50V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS35 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B550CQ-13-F | Diodes Incorporated | 2 345 | 31-B550CQ-13-FCT-ND | 22,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 14,95300 Kč | 149,53 Kč |
| 100 | 9,78750 Kč | 978,75 Kč |
| 500 | 7,56220 Kč | 3 781,10 Kč |
| 1 000 | 6,84498 Kč | 6 844,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,49452 Kč | 16 483,56 Kč |
| 6 000 | 5,06983 Kč | 30 418,98 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |



