Similar
Similar
Similar

HSM550JE3/TR13 | |
|---|---|
DigiKey Part Number | HSM550JE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM550JE3/TR13 |
Description | DIODE SCHOTTKY 50V 5A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B560C-13 | Diodes Incorporated | 0 | B560CDITR-ND | 12,25261 Kč | Similar |
| B560C-13-F | Diodes Incorporated | 0 | B560C-FDICT-ND | 17,73000 Kč | Similar |
| CDBC560-HF | Comchip Technology | 865 | 641-1734-1-ND | 25,03000 Kč | Similar |
| MBRS360T3G | onsemi | 62 596 | MBRS360T3GOSCT-ND | 18,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,55518 Kč | 61 665,54 Kč |
| Unit Price without VAT: | 20,55518 Kč |
|---|---|
| Unit Price with VAT: | 24,87177 Kč |




