
CDBC560-HF | |
|---|---|
DigiKey Part Number | 641-1734-2-ND - Tape & Reel (TR) 641-1734-1-ND - Cut Tape (CT) 641-1734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC560-HF |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 380pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 100 | 10,32470 Kč | 1 032,47 Kč |
| 500 | 7,99184 Kč | 3 995,92 Kč |
| 1 000 | 7,24032 Kč | 7 240,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,28547 Kč | 18 856,41 Kč |
| 6 000 | 5,80472 Kč | 34 828,32 Kč |
| 9 000 | 5,55983 Kč | 50 038,47 Kč |
| 15 000 | 5,28468 Kč | 79 270,20 Kč |
| 21 000 | 5,12182 Kč | 107 558,22 Kč |
| 30 000 | 4,96352 Kč | 148 905,60 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |




