Diode 60 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS360T3G

DigiKey Part Number
MBRS360T3GOSTR-ND - Tape & Reel (TR)
MBRS360T3GOSCT-ND - Cut Tape (CT)
MBRS360T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS360T3G
Description
DIODE SCHOTTKY 60V 3A SMC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
MBRS360T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMC
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
740 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B350A-13-FDiodes Incorporated182 183B350A-FDICT-ND12,60000 KčSimilar
B350B-13-FDiodes Incorporated36 095B350B-FDICT-ND14,89000 KčSimilar
B360AM-13-FDiodes Incorporated59 782B360AM-13-FDICT-ND13,58000 KčSimilar
CDBC360-GComchip Technology14 979641-1122-1-ND13,91000 KčSimilar
VS-MBRS360-M3/9ATVishay General Semiconductor - Diodes Division28 317VS-MBRS360-M3/9ATGICT-ND18,00000 KčSimilar
In-Stock: 66 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,54900 Kč115,49 Kč
1007,47110 Kč747,11 Kč
5005,71104 Kč2 855,52 Kč
1 0005,14367 Kč5 143,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,19364 Kč10 484,10 Kč
5 0003,84163 Kč19 208,15 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč