Diode 60 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

VS-MBRS360-M3/9AT

DigiKey Part Number
VS-MBRS360-M3/9ATGITR-ND - Tape & Reel (TR)
VS-MBRS360-M3/9ATGICT-ND - Cut Tape (CT)
VS-MBRS360-M3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-MBRS360-M3/9AT
Description
DIODE SCHOTTKY 60V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
VS-MBRS360-M3/9AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
180pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
740 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,48900 Kč144,89 Kč
1009,45750 Kč945,75 Kč
5007,29512 Kč3 647,56 Kč
1 0006,59841 Kč6 598,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,60737 Kč19 625,80 Kč
7 0005,17853 Kč36 249,71 Kč
10 5004,96005 Kč52 080,53 Kč
17 5004,71463 Kč82 506,02 Kč
24 5004,56933 Kč111 948,58 Kč
35 0004,42813 Kč154 984,55 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč