
HTST-107-04-G-D-RA | |
|---|---|
DigiKey Part Number | SAM11359-ND |
Manufacturer | |
Manufacturer Product Number | HTST-107-04-G-D-RA |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-107-04-G-D-RA Models |
Category | Contact Length - Mating 0.250" (6.35mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.365" (9.27mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 86,55400 Kč | 865,54 Kč |
| 100 | 73,56020 Kč | 7 356,02 Kč |
| 500 | 65,66536 Kč | 32 832,68 Kč |
| 1 000 | 62,62654 Kč | 62 626,54 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |










