Diode 50 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount SMB
DO-214AA

B350B-13-F

DigiKey Part Number
B350B-FDITR-ND - Tape & Reel (TR)
B350B-FDICT-ND - Cut Tape (CT)
B350B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B350B-13-F
Description
DIODE SCHOTTKY 50V 3A SMB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 432
Factory Stock: 66 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,86400 Kč118,64 Kč
1007,67480 Kč767,48 Kč
5005,87356 Kč2 936,78 Kč
1 0005,29297 Kč5 292,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,55454 Kč13 663,62 Kč
6 0004,18266 Kč25 095,96 Kč
9 0003,99317 Kč35 938,53 Kč
15 0003,78024 Kč56 703,60 Kč
21 0003,65417 Kč76 737,57 Kč
30 0003,53165 Kč105 949,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč