


B360AM-13-F | |
|---|---|
DigiKey Part Number | B360AM-13-FDITR-ND - Tape & Reel (TR) B360AM-13-FDICT-ND - Cut Tape (CT) B360AM-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360AM-13-F |
Description | DIODE SCHOTTKY 60V 3A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B360AM-13-F Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Mfr | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 7,01750 Kč | 701,75 Kč |
| 500 | 5,35198 Kč | 2 675,99 Kč |
| 1 000 | 4,81526 Kč | 4 815,26 Kč |
| 2 000 | 4,36297 Kč | 8 725,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,87333 Kč | 19 366,65 Kč |
| 10 000 | 3,57058 Kč | 35 705,80 Kč |
| 15 000 | 3,41637 Kč | 51 245,55 Kč |
| 25 000 | 3,24310 Kč | 81 077,50 Kč |
| 35 000 | 3,14051 Kč | 109 917,85 Kč |
| 50 000 | 3,04082 Kč | 152 041,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |







