
STPS340S | |
|---|---|
DigiKey Part Number | 497-2464-2-ND - Tape & Reel (TR) 497-2464-1-ND - Cut Tape (CT) 497-2464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS340S |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS340S Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340CE-13 | Diodes Incorporated | 788 | 31-B340CE-13CT-ND | 10,63000 Kč | Similar |
| B340Q-13-F | Diodes Incorporated | 5 368 | B340Q-13-FDICT-ND | 11,13000 Kč | Similar |
| LSM345J/TR13 | Microchip Technology | 2 857 | 150-LSM345J/TR13CT-ND | 32,23000 Kč | Similar |
| MBRS240LT3G | onsemi | 22 957 | MBRS240LT3GOSCT-ND | 12,43000 Kč | Similar |
| MBRS330T3G | onsemi | 19 455 | MBRS330T3GOSCT-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 100 | 5,41540 Kč | 541,54 Kč |
| 500 | 4,09126 Kč | 2 045,63 Kč |
| 1 000 | 3,66415 Kč | 3 664,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,20102 Kč | 8 002,55 Kč |
| 5 000 | 2,91440 Kč | 14 572,00 Kč |
| 7 500 | 2,76832 Kč | 20 762,40 Kč |
| 12 500 | 2,60412 Kč | 32 551,50 Kč |
| 17 500 | 2,50689 Kč | 43 870,57 Kč |
| 25 000 | 2,41237 Kč | 60 309,25 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


