
MBRS330T3G | |
|---|---|
DigiKey Part Number | MBRS330T3GOSTR-ND - Tape & Reel (TR) MBRS330T3GOSCT-ND - Cut Tape (CT) MBRS330T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS330T3G |
Description | DIODE SCHOTTKY 30V 3A SMC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MBRS330T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 7,24100 Kč | 72,41 Kč |
| 100 | 6,36760 Kč | 636,76 Kč |
| 500 | 5,34376 Kč | 2 671,88 Kč |
| 1 000 | 5,19682 Kč | 5 196,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,63559 Kč | 9 088,98 Kč |
| 5 000 | 3,55484 Kč | 17 774,20 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |











