
NTD20N03L27T4G | |
|---|---|
DigiKey Part Number | NTD20N03L27T4GOSTR-ND - Tape & Reel (TR) NTD20N03L27T4GOSCT-ND - Cut Tape (CT) NTD20N03L27T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD20N03L27T4G |
Description | MOSFET N-CH 30V 20A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta) 1.75W (Ta), 74W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD20N03L27T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.75W (Ta), 74W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 21,66000 Kč | 216,60 Kč |
| 100 | 14,46560 Kč | 1 446,56 Kč |
| 500 | 11,38216 Kč | 5 691,08 Kč |
| 1 000 | 10,38986 Kč | 10 389,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,31597 Kč | 23 289,92 Kč |
| 5 000 | 8,65239 Kč | 43 261,95 Kč |
| 7 500 | 8,31444 Kč | 62 358,30 Kč |
| 12 500 | 8,28845 Kč | 103 605,62 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |


