
SS33 | |
|---|---|
DigiKey Part Number | SS33FSTR-ND - Tape & Reel (TR) SS33FSCT-ND - Cut Tape (CT) SS33FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS33 |
Description | DIODE SCHOTTKY 30V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS33 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B330-13-F | Diodes Incorporated | 10 244 | B330-FDICT-ND | 18,35000 Kč | Similar |
| B530CQ-13-F | Diodes Incorporated | 243 | 31-B530CQ-13-FCT-ND | 22,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,45300 Kč | 144,53 Kč |
| 100 | 9,44550 Kč | 944,55 Kč |
| 500 | 7,28732 Kč | 3 643,66 Kč |
| 1 000 | 6,59221 Kč | 6 592,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,28597 Kč | 15 857,91 Kč |
| 6 000 | 4,87410 Kč | 29 244,60 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |











