


B530CQ-13-F | |
|---|---|
DigiKey Part Number | 31-B530CQ-13-FTR-ND - Tape & Reel (TR) 31-B530CQ-13-FCT-ND - Cut Tape (CT) 31-B530CQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B530CQ-13-F |
Description | DIODE SCHOTTKY 30V 5A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Mfr | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package SMC |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,30700 Kč | 143,07 Kč |
| 100 | 9,33490 Kč | 933,49 Kč |
| 500 | 7,20016 Kč | 3 600,08 Kč |
| 1 000 | 6,51171 Kč | 6 511,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,63724 Kč | 16 911,72 Kč |
| 6 000 | 5,19688 Kč | 31 181,28 Kč |
| 9 000 | 4,97253 Kč | 44 752,77 Kč |
| 15 000 | 4,72050 Kč | 70 807,50 Kč |
| 21 000 | 4,57126 Kč | 95 996,46 Kč |
| 30 000 | 4,42627 Kč | 132 788,10 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


