
TPS61165DRVT | |
|---|---|
DigiKey Part Number | 296-27015-2-ND - Tape & Reel (TR) 296-27015-1-ND - Cut Tape (CT) 296-27015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61165DRVT |
Description | IC LED DRVR RGLTR PWM 1.2A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61165DRVT Models |
Category | Current - Output / Channel 1.2A (Switch) |
Manufacturer Texas Instruments | Frequency 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 18V | Base Product Number |
Voltage - Output 3V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,39000 Kč | 443,90 Kč |
| 25 | 40,61000 Kč | 1 015,25 Kč |
| 100 | 36,45880 Kč | 3 645,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,47788 Kč | 8 619,47 Kč |
| 500 | 33,28308 Kč | 16 641,54 Kč |
| 750 | 32,68521 Kč | 24 513,91 Kč |
| 1 250 | 32,02246 Kč | 40 028,08 Kč |
| 1 750 | 31,63511 Kč | 55 361,44 Kč |
| 2 500 | 31,26258 Kč | 78 156,45 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |











