
DMP3130L-7 | |
|---|---|
DigiKey Part Number | DMP3130LDITR-ND - Tape & Reel (TR) DMP3130LDICT-ND - Cut Tape (CT) DMP3130LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3130L-7 |
Description | MOSFET P-CH 30V 3.5A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.5A (Ta) 700mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3130L-7 Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 432 pF @ 15 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 77mOhm @ 4.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3068L-7 | Diodes Incorporated | 183 | DMP3068L-7DICT-ND | 8,82000 Kč | Similar |
| BSS308PEH6327XTSA1 | Infineon Technologies | 4 159 | BSS308PEH6327XTSA1CT-ND | 11,76000 Kč | Similar |
| FDN360P | onsemi | 32 909 | FDN360PCT-ND | 14,49000 Kč | Similar |
| IRLML5203TRPBF | Infineon Technologies | 6 393 | IRLML5203TRPBFCT-ND | 12,18000 Kč | Similar |
| NTR4171PT1G | onsemi | 17 385 | NTR4171PT1GOSCT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 100 | 5,05630 Kč | 505,63 Kč |
| 500 | 3,81324 Kč | 1 906,62 Kč |
| 1 000 | 3,41176 Kč | 3 411,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90066 Kč | 8 701,98 Kč |
| 6 000 | 2,64312 Kč | 15 858,72 Kč |
| 9 000 | 2,51187 Kč | 22 606,83 Kč |
| 15 000 | 2,36432 Kč | 35 464,80 Kč |
| 21 000 | 2,27694 Kč | 47 815,74 Kč |
| 30 000 | 2,19202 Kč | 65 760,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |






