P-Channel 30 V 3.3A (Ta) 700mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3068L-7

DigiKey Part Number
DMP3068L-7DITR-ND - Tape & Reel (TR)
DMP3068L-7DICT-ND - Cut Tape (CT)
DMP3068L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3068L-7
Description
MOSFET P-CH 30V 3.3A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.3A (Ta) 700mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMP3068L-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15.9 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
708 pF @ 15 V
FET Type
Power Dissipation (Max)
700mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
72mOhm @ 4.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDN360Ponsemi32 909FDN360PCT-ND14,49000 KčSimilar
PJA3401A_R1_00001Panjit International Inc.56 5823757-PJA3401A_R1_00001CT-ND6,93000 KčSimilar
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,37500 Kč53,75 Kč
1003,37860 Kč337,86 Kč
5002,51304 Kč1 256,52 Kč
1 0002,23335 Kč2 233,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,87701 Kč5 631,03 Kč
6 0001,69727 Kč10 183,62 Kč
9 0001,60562 Kč14 450,58 Kč
15 0001,50260 Kč22 539,00 Kč
21 0001,44157 Kč30 272,97 Kč
30 0001,38224 Kč41 467,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč