Similar
Similar
Similar



MBR230S1F-7 | |
|---|---|
DigiKey Part Number | MBR230S1F-7DITR-ND - Tape & Reel (TR) MBR230S1F-7DICT-ND - Cut Tape (CT) MBR230S1F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR230S1F-7 |
Description | DIODE SCHOTTKY 30V 2A SOD123F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Mfr | Capacitance @ Vr, F 75pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 2 A | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB070M-30TR | Rohm Semiconductor | 0 | RB070M-30CT-ND | 9,18000 Kč | Similar |
| SS2040LL_R1_00001 | Panjit International Inc. | 2 788 | 3757-SS2040LL_R1_00001CT-ND | 5,01000 Kč | Similar |
| SS2FL3-M3/H | Vishay General Semiconductor - Diodes Division | 4 247 | SS2FL3-M3/HGICT-ND | 11,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,17400 Kč | 71,74 Kč |
| 100 | 4,55480 Kč | 455,48 Kč |
| 500 | 3,42114 Kč | 1 710,57 Kč |
| 1 000 | 3,05512 Kč | 3 055,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58956 Kč | 7 768,68 Kč |
| 6 000 | 2,35476 Kč | 14 128,56 Kč |
| 9 000 | 2,23511 Kč | 20 115,99 Kč |
| 15 000 | 2,10061 Kč | 31 509,15 Kč |
| 21 000 | 2,02095 Kč | 42 439,95 Kč |
| 30 000 | 1,94351 Kč | 58 305,30 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |












