115 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 3318 (8546 Metric) 10A 1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28F0181-1SR-10

DigiKey Part Number
240-2511-2-ND - Tape & Reel (TR)
240-2511-1-ND - Cut Tape (CT)
240-2511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
28F0181-1SR-10
Description
FERRITE BEAD 115 OHM 3318 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
115 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 3318 (8546 Metric) 10A 1mOhm
Datasheet
 Datasheet
EDA/CAD Models
28F0181-1SR-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
10A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
1mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3318 (8546 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.100" (2.55mm)
Number of Lines
1
Size / Dimension
0.335" L x 0.180" W (8.50mm x 4.57mm)
Impedance @ Frequency
115 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 036
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,84000 Kč88,40 Kč
257,62640 Kč190,66 Kč
506,79500 Kč339,75 Kč
1006,02640 Kč602,64 Kč
2505,10168 Kč1 275,42 Kč
5004,45914 Kč2 229,57 Kč
1 0004,17335 Kč4 173,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,40957 Kč8 523,92 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč