
S15MCH | |
|---|---|
DigiKey Part Number | 1801-S15MCHTR-ND - Tape & Reel (TR) 1801-S15MCHCT-ND - Cut Tape (CT) 1801-S15MCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S15MCH |
Description | DIODE STANDARD 1000V 15A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 15A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S15MCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 93pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 9,55830 Kč | 955,83 Kč |
| 500 | 7,37576 Kč | 3 687,88 Kč |
| 1 000 | 6,67274 Kč | 6 672,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,77949 Kč | 17 338,47 Kč |
| 6 000 | 5,32971 Kč | 31 978,26 Kč |
| 9 000 | 5,10058 Kč | 45 905,22 Kč |
| 15 000 | 4,84310 Kč | 72 646,50 Kč |
| 21 000 | 4,69068 Kč | 98 504,28 Kč |
| 30 000 | 4,54259 Kč | 136 277,70 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |










