
VS-15EWH06FN-M3 | |
|---|---|
DigiKey Part Number | VS-15EWH06FN-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-15EWH06FN-M3 |
Description | DIODE STANDARD 600V 15A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-15EWH06FN-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 36 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 75 | 25,99827 Kč | 1 949,87 Kč |
| 150 | 23,45893 Kč | 3 518,84 Kč |
| 525 | 19,84571 Kč | 10 419,00 Kč |
| 1 050 | 18,28166 Kč | 19 195,74 Kč |
| 2 025 | 17,03016 Kč | 34 486,07 Kč |
| 5 025 | 15,60521 Kč | 78 416,18 Kč |
| 10 050 | 14,94009 Kč | 150 147,90 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |











