4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8191-SEMS

DigiKey Part Number
36-8191-SEMS-ND
Manufacturer
Manufacturer Product Number
8191-SEMS
Description
TERM SCREW 6-32 4 PIN PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
8191-SEMS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Keystone Electronics
Mounting Type
Through Hole
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Screw Terminal, Power Tap
Screw Material
Steel
Screw Size
6-32
Screw Finish
Nickel
Termination
Solder
Base Product Number
Current Rating (Amps)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 338
Factory Stock: 42 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,14000 Kč17,14 Kč
1012,96700 Kč129,67 Kč
2511,60040 Kč290,01 Kč
1009,84500 Kč984,50 Kč
5008,18510 Kč4 092,55 Kč
1 0007,57707 Kč7 577,07 Kč
2 5006,85882 Kč17 147,05 Kč
5 0006,76140 Kč33 807,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,14000 Kč
Unit Price with VAT:20,73940 Kč