


SMA6J15A-TR | |
|---|---|
DigiKey Part Number | 497-5921-2-ND - Tape & Reel (TR) 497-5921-1-ND - Cut Tape (CT) 497-5921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J15A-TR |
Description | TVS DIODE 15VWM 27.7VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J15A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 123A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 100 | 9,17820 Kč | 917,82 Kč |
| 500 | 7,07254 Kč | 3 536,27 Kč |
| 1 000 | 6,39368 Kč | 6 393,68 Kč |
| 2 000 | 5,82243 Kč | 11 644,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,20389 Kč | 26 019,45 Kč |
| 10 000 | 4,82160 Kč | 48 216,00 Kč |
| 15 000 | 4,62691 Kč | 69 403,65 Kč |
| 25 000 | 4,40819 Kč | 110 204,75 Kč |
| 35 000 | 4,27869 Kč | 149 754,15 Kč |
| 50 000 | 4,17860 Kč | 208 930,00 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |










