3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 30mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-10-30J

DigiKey Part Number
399-10657-ND
Manufacturer
Manufacturer Product Number
SC-10-30J
Description
CMC 3MH 10A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-10-30J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3 mH @ 100 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
30mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.339" L x 0.945" W (34.00mm x 24.00mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,01000 Kč139,01 Kč
10125,58900 Kč1 255,89 Kč
25120,51160 Kč3 012,79 Kč
50116,78660 Kč5 839,33 Kč
100113,15820 Kč11 315,82 Kč
250108,50592 Kč27 126,48 Kč
500105,09750 Kč52 548,75 Kč
1 000101,78277 Kč101 782,77 Kč
Manufacturers Standard Package
Unit Price without VAT:139,01000 Kč
Unit Price with VAT:168,20210 Kč