
SC-07-42J | |
|---|---|
DigiKey Part Number | 399-SC-07-42J-ND |
Manufacturer | |
Manufacturer Product Number | SC-07-42J |
Description | CMC 4.2MH 7A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 42mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-07-42J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.2 mH @ 100 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 42mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.945" W (34.00mm x 24.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 102,74300 Kč | 1 027,43 Kč |
| 25 | 95,05360 Kč | 2 376,34 Kč |
| 50 | 89,62360 Kč | 4 481,18 Kč |
| 100 | 84,50860 Kč | 8 450,86 Kč |
| 250 | 78,20496 Kč | 19 551,24 Kč |
| 500 | 73,75800 Kč | 36 879,00 Kč |
| 1 000 | 69,57120 Kč | 69 571,20 Kč |
| 2 500 | 69,13592 Kč | 172 839,80 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |







