
SC-11-20J | |
|---|---|
DigiKey Part Number | 399-SC-11-20J-ND |
Manufacturer | |
Manufacturer Product Number | SC-11-20J |
Description | CMC 2MH 11A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 11A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-11-20J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 10 kHz | |
Current Rating (Max) | 11A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" L x 0.906" W (35.00mm x 23.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 75,00500 Kč | 750,05 Kč |
| 25 | 69,39400 Kč | 1 734,85 Kč |
| 50 | 65,42980 Kč | 3 271,49 Kč |
| 100 | 61,69420 Kč | 6 169,42 Kč |
| 250 | 57,08852 Kč | 14 272,13 Kč |
| 500 | 53,83972 Kč | 26 919,86 Kč |
| 1 000 | 50,78009 Kč | 50 780,09 Kč |
| 2 500 | 48,74156 Kč | 121 853,90 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |








