78615/1JC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 34,99694 Kč
Datasheet
1.7mH General Purpose Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78615/1JC

DigiKey Part Number
811-3734-ND
Manufacturer
Manufacturer Product Number
78615/1JC
Description
PULSE XFMR 1CT:1CT 1.7MH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.7mH General Purpose Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
1.7mH
ET (Volt-Time)
20VµS
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1044,18000 Kč441,80 Kč
2542,42440 Kč1 060,61 Kč
5041,14340 Kč2 057,17 Kč
10039,88990 Kč3 988,99 Kč
25038,27852 Kč9 569,63 Kč
50037,09674 Kč18 548,37 Kč
1 00035,94501 Kč35 945,01 Kč
5 00033,38737 Kč166 936,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč