
78615/1JC-R | |
|---|---|
DigiKey Part Number | 78615/1JC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78615/1JC-R |
Description | PULSE XFMR 1CT:1CT 1.7MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.7mH General Purpose Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 1.7mH | |
ET (Volt-Time) | 20VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,99694 Kč | 17 498,47 Kč |
| Unit Price without VAT: | 34,99694 Kč |
|---|---|
| Unit Price with VAT: | 42,34630 Kč |


