V20E23P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 34
Unit Price: 19,19000 Kč
Datasheet
36 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20E23P

DigiKey Part Number
F6219-ND
Manufacturer
Manufacturer Product Number
V20E23P
Description
VARISTOR 36V 8KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
36 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
39.6 V
Manufacturer
Littelfuse Inc.
Current - Surge
8 kA
Series
Energy
110J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
14000 pF @ 1 MHz
Maximum AC Volts
23 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
28 V
Mounting Type
Through Hole
Varistor Voltage (Min)
32.4 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
36 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20P23PLittelfuse Inc.34V20P23P-ND19,19000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,52000 Kč17,52 Kč
1012,61800 Kč126,18 Kč
2511,37880 Kč284,47 Kč
10010,01060 Kč1 001,06 Kč
2509,35912 Kč2 339,78 Kč
5008,96662 Kč4 483,31 Kč
1 0008,64335 Kč8 643,35 Kč
2 5008,30182 Kč20 754,55 Kč
5 0008,12843 Kč40 642,15 Kč
Manufacturers Standard Package
Unit Price without VAT:17,52000 Kč
Unit Price with VAT:21,19920 Kč