36 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20P23P

DigiKey Part Number
V20P23P-ND
Manufacturer
Manufacturer Product Number
V20P23P
Description
VARISTOR 36V 8KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
39.6 V
Manufacturer
Littelfuse Inc.
Current - Surge
8 kA
Series
Energy
110J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
14000 pF @ 1 MHz
Maximum AC Volts
23 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
28 V
Mounting Type
Through Hole
Varistor Voltage (Min)
32.4 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
36 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1013,76500 Kč137,65 Kč
2512,43000 Kč310,75 Kč
10010,95330 Kč1 095,33 Kč
4009,95328 Kč3 981,31 Kč
8009,58154 Kč7 665,23 Kč
1 2009,39558 Kč11 274,70 Kč
2 8009,06886 Kč25 392,81 Kč
5 2008,94180 Kč46 497,36 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč