470 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm

ERZ-E14A471

DigiKey Part Number
P15592-ND
Manufacturer
Manufacturer Product Number
ERZ-E14A471
Description
VARISTOR 470V 10KA DISC 16.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
10 kA
Energy
350J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 16.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 439
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,17100 Kč111,71 Kč
509,34420 Kč467,21 Kč
1008,78350 Kč878,35 Kč
2508,18840 Kč2 047,10 Kč
5007,82932 Kč3 914,66 Kč
1 0007,53429 Kč7 534,29 Kč
2 5007,22247 Kč18 056,17 Kč
5 0007,03467 Kč35 173,35 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč